
D38999/20FF18SN | |
|---|---|
DigiKey Part Number | 2899-D38999/20FF18SN-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FF18SN |
Description | CONN RCPT FMALE 18POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 18 (14 + 4 Twinax) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | D38999/20FF18SN Models |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 18 (14 + 4 Twinax) | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A, 45A |
Shell Size - Insert 19-18 | Voltage Rating 500VAC |
Shell Size, MIL F | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $280.22000 | $280.22 |
| 10 | $266.20900 | $2,662.09 |
| 50 | $252.89820 | $12,644.91 |
| 100 | $240.23220 | $24,023.22 |
| 500 | $228.23878 | $114,119.39 |
| 1,000 | $216.83385 | $216,833.85 |
| 10,000 | $205.98935 | $2,059,893.50 |

