
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 37 | Color Silver |
Grade Military | Ingress Protection Waterproof |
Qualification MIL-DTL-38999 Series III | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 15-35 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Flange | Applications Aerospace, Aviation, Military |
Termination Crimp | Base Product Number |

