
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-19 | Current Rating (Amps) 7.5A |
Shell Size, MIL D | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $71.96000 | $143.92 |
| 10 | $69.64000 | $696.40 |
| 26 | $67.48000 | $1,754.48 |
| 50 | $66.44000 | $3,322.00 |
| 100 | $62.58000 | $6,258.00 |
| 250 | $61.68000 | $15,420.00 |
| 500 | $59.14000 | $29,570.00 |

