Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CBD7W2M20000 | |
|---|---|
DigiKey Part Number | 4306-CBD7W2M20000-ND |
Manufacturer | |
Manufacturer Product Number | CBD7W2M20000 |
Description | CONN D-SUB PLUG 7POS SOLDER CUP |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Dielectric Material Polyester, Glass Filled |
Contact Type Signal and Coax or Power (Not Included) | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBD7W2M20000/AA | Amphenol Positronic | 246 | 4306-CBD7W2M20000/AA-ND | $18.78000 | Parametric Equivalent |
| SCBM7W2M2000G | Amphenol Positronic | 0 | 4306-SCBM7W2M2000G-ND | $65.14583 | Parametric Equivalent |
| SCBM7W2M2000G/AA | Amphenol Positronic | 0 | 4306-SCBM7W2M2000G/AA-ND | $65.14583 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.78000 | $18.78 |
| 10 | $15.96300 | $159.63 |
| 25 | $14.96360 | $374.09 |
| 50 | $14.24940 | $712.47 |
| 100 | $13.56960 | $1,356.96 |
| 250 | $12.72080 | $3,180.20 |
| 500 | $12.11432 | $6,057.16 |





