
8D0-23W53BA | |
|---|---|
DigiKey Part Number | 2899-8D0-23W53BA-ND |
Manufacturer | |
Manufacturer Product Number | 8D0-23W53BA |
Description | SOURIAU_CONNECTOR |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 53 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 23-53 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $79.08000 | $158.16 |
| 10 | $76.66000 | $766.60 |
| 26 | $75.50000 | $1,963.00 |
| 50 | $74.36000 | $3,718.00 |
| 100 | $73.28000 | $7,328.00 |
| 250 | $69.20000 | $17,300.00 |
| 500 | $68.26000 | $34,130.00 |

