
TR40VA002 | |
|---|---|
DigiKey Part Number | 2272-TR40VA002-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | TR40VA002 |
Description | 40VA 120-24 VAC 2 HUBS |
Customer Reference | |
Detailed Description | 40VA Power Transformer 120V Primary 24V Secondary 1.667A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Functional Devices | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1.667A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 40VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 66.90mm L x 55.30mm W | |
Height - Seated (Max) | 73.30mm | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.60000 | $29.60 |

