
SCT-0750-100 | |
|---|---|
DigiKey Part Number | 2272-SCT-0750-100-ND |
Manufacturer | Magnelab, Inc. |
Manufacturer Product Number | SCT-0750-100 |
Description | 0.75" SPLIT-CORE CT 100A:333MV |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Current Sensor Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 0V ~ 0.333V | |
Sensitivity | - | |
Frequency | 30Hz ~ 1kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 75°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.00000 | $68.00 |

