
RIBMNLB-6 | |
|---|---|
DigiKey Part Number | 2272-RIBMNLB-6-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | RIBMNLB-6 |
Description | RIBMNLB-6 |
Customer Reference | |
Detailed Description | Safety Relay SPST-NC (1 Form B) x 6 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Functional Devices | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VAC | |
Contact Form | SPST-NC (1 Form B) x 6 | |
Contact Rating (Current) | 1.5 A | |
Switching Voltage | 24VAC/DC, 277VAC | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Operate Time | 8 ms | |
Operating Temperature | -35°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.93000 | $149.93 |

