
RIBXGTV5-10 | |
|---|---|
DigiKey Part Number | 2272-RIBXGTV5-10-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | RIBXGTV5-10 |
Description | RIBXGTV5-10 |
Customer Reference | |
Detailed Description | AC Current Transducer 0 ~ 10A Input 0 ~ 5VDC Output Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Functional Devices | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | AC Current Transducer | |
Input Range | 0 ~ 10A | |
Output | 0 ~ 5VDC | |
Mounting Type | Free Hanging (In-Line) | |
Termination Style | Screw Terminal | |
Operating Temperature | -35°C ~ 60°C | |
Approval Agency | CE, cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.53000 | $49.53 |

