
PM-BUNDLE-A50 | |
|---|---|
DigiKey Part Number | 2272-PM-BUNDLE-A50-ND |
Manufacturer | |
Manufacturer Product Number | PM-BUNDLE-A50 |
Description | ENERGY MONITOR LCD DIN RAIL |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters Display DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Accuenergy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Voltage, Wattage | |
Measuring Range | 50A, 10 ~ 400V | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | - | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Serial Communications Output | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $532.00000 | $532.00 |

