Energy Monitor LCD - Black Characters Display DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM-BUNDLE-A30

DigiKey Part Number
2272-PM-BUNDLE-A30-ND
Manufacturer
Manufacturer Product Number
PM-BUNDLE-A30
Description
ENERGY MONITOR LCD DIN RAIL
Customer Reference
Detailed Description
Energy Monitor LCD - Black Characters Display DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Accuenergy
Series
-
Packaging
Box
Part Status
Active
Type
Energy Monitor
Measuring Type
Current (3-Phase), Voltage, Wattage
Measuring Range
30A, 10 ~ 400V
Display Type
LCD - Black Characters
Number of Characters Per Row
4
Display Characters - Height
-
Output Type
-
Voltage - Supply
-
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
-
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Features
Serial Communications Output
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate $35.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$532.00000$532.00