Cable Gland Brass, Nickel Plated 3/4" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N3416BR

DigiKey Part Number
2272-N3416BR-ND
Manufacturer
IronTread Mats
Manufacturer Product Number
N3416BR
Description
METAL CABLE GLAND 3/4" NPT 9-16M
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated 3/4" NPT Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IronTread Mats
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.354" (9.00mm)
Outside Cable Diameter (Max)
0.630" (16.00mm)
Thread Size
3/4" NPT
Thread Length
0.512" (13.00mm)
Material
Brass, Nickel Plated
Includes
Compression Nut, Grommet, Locknut, O-Ring
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 31 days from Aim Dynamics
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.31000$10.31