
TWE08497725LFGIM | |
|---|---|
DigiKey Part Number | 5935-TWE08497725LFGIM-ND |
Manufacturer | |
Manufacturer Product Number | TWE08497725LFGIM |
Description | RJ11 6P6C VERT UNSHLD MOD JACK |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TeleWire Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $0.70000 | $3.50 |
| 100 | $0.65000 | $65.00 |
| 500 | $0.62000 | $310.00 |
| 1,000 | $0.54000 | $540.00 |

