Current Sensor 100A 1 Channel Current Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCF-100A:333mV(0.5%)

DigiKey Part Number
2272-LCF-100A:333mV(0.5%)-ND
Manufacturer
Sentran
Manufacturer Product Number
LCF-100A:333mV(0.5%)
Description
0.35" SPLIT-CORE 100A:333mV 0.5%
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Current Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 0V ~ 0.333V
Accuracy
±0.5%
Operating Temperature
-20°C ~ 55°C
Mounting Type
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Case
QuantityUnit PriceExt Price
1$82.67000$82.67