802.11b/g/n, ARP, BGP, DDNS, DHCP, DNS, HTTP, MQTT, OSPF, PPP, PPPoE, QoS, RIP, SNMP, SNTP, SSH, TCP, Telnet, UDP Gateway/Router Ethernet, LAN, RJ-45, WAN, Wifi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ElastBox400 2GB/8GB

DigiKey Part Number
2272-ElastBox4002GB/8GBTB-ND
Manufacturer
Elastel
Manufacturer Product Number
ElastBox400 2GB/8GB
Description
IND RASPBERRY PI EDGE GATEWAY IO
Customer Reference
Detailed Description
802.11b/g/n, ARP, BGP, DDNS, DHCP, DNS, HTTP, MQTT, OSPF, PPP, PPPoE, QoS, RIP, SNMP, SNTP, SSH, TCP, Telnet, UDP Gateway/Router Ethernet, LAN, RJ-45, WAN, Wifi
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elastel
Series
Packaging
Bulk
Part Status
Active
Function
Gateway/Router
Modulation or Protocol
802.11b/g/n, ARP, BGP, DDNS, DHCP, DNS, HTTP, MQTT, OSPF, PPP, PPPoE, QoS, RIP, SNMP, SNTP, SSH, TCP, Telnet, UDP
Frequency
2.4GHz ~ 5GHz
Applications
Remote Asset Management
Interface
Ethernet, LAN, RJ-45, WAN, Wifi
Data Rate (Max)
1Gbps
Features
IoT Gateway
Voltage - Supply
5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$345.33000$345.33