
ER550-FFM16-W6 | |
|---|---|
DigiKey Part Number | 2272-ER550-FFM16-W6-ND |
Manufacturer | Elastel |
Manufacturer Product Number | ER550-FFM16-W6 |
Description | INDUSTRIAL 2-SIM 5G ROUTER 5 ETH |
Customer Reference | |
Detailed Description | ARP, BGP, DDNS, DHCP, DNS, HTTP, Modbus RTU/TCP, MQTT, OSPF, PPP, PPPoE, QoS, RIPv1/v2, SNMP v1/v2c/v3, SNTP, SSH, TCP, Telnet, UDP, WWAN and WAN Failover Gateway/Router Dual Band 2.4GHz/5GHz Wi-Fi, Gigabit Ethernet, Global 5G NR Sub-6 bands, SA and NSA dual modes, 4G LTE, 3G WCDMA, RJ-45 x 5, RS-232, RS-485, USB 2.0 |
Datasheet | Datasheet |
Category | Modulation or Protocol ARP, BGP, DDNS, DHCP, DNS, HTTP, Modbus RTU/TCP, MQTT, OSPF, PPP, PPPoE, QoS, RIPv1/v2, SNMP v1/v2c/v3, SNTP, SSH, TCP, Telnet, UDP, WWAN and WAN Failover |
Manufacturer Elastel | Frequency 2.4GHz, 5.8GHz |
Series | Applications General Purpose |
Packaging Bulk | Interface Dual Band 2.4GHz/5GHz Wi-Fi, Gigabit Ethernet, Global 5G NR Sub-6 bands, SA and NSA dual modes, 4G LTE, 3G WCDMA, RJ-45 x 5, RS-232, RS-485, USB 2.0 |
Part Status Active | Features 512MB RAM + 4GB eMMC, Dual-core ARM Cortex-A53@ 1 GHz, IoT Gateway |
Function Gateway/Router |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,020.00000 | $1,020.00 |

