
EG324-QEC25-V | |
|---|---|
DigiKey Part Number | 2272-EG324-QEC25-V-ND |
Manufacturer | Elastel |
Manufacturer Product Number | EG324-QEC25-V |
Description | IND ARM-BASED IOT GATEWAY 4G/LTE |
Customer Reference | |
Detailed Description | BACnet MSTP/IP IEC104, DNP3, EtherNet/IP, Modbus RTU/ASCII/TCP Master/Slave, OPC UA,MQTT, PLC, Sparkplug B Gateway/Router 4G LTE/3G/NB-IoT/Cat M1, Ethernet, RS-232/485, USB 2.0, WAN, LAN, Wi-Fi Using PCIe Socket |
Datasheet | Datasheet |
Category | Modulation or Protocol BACnet MSTP/IP IEC104, DNP3, EtherNet/IP, Modbus RTU/ASCII/TCP Master/Slave, OPC UA,MQTT, PLC, Sparkplug B |
Manufacturer Elastel | Applications General Purpose |
Series | Interface 4G LTE/3G/NB-IoT/Cat M1, Ethernet, RS-232/485, USB 2.0, WAN, LAN, Wi-Fi Using PCIe Socket |
Packaging Case | Features 512MB RAM + 8GB eMMC, Armv7 Quad-core Cortex-A9 1.4 GHz, IoT Gateway |
Part Status Active | Voltage - Supply 9 ~ 48VDC, 12 ~ 30VAC |
Function Gateway/Router |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $451.63000 | $451.63 |

