
DTK-DR320M | |
|---|---|
DigiKey Part Number | 2272-DTK-DR320M-ND |
Manufacturer | Ditek |
Manufacturer Product Number | DTK-DR320M |
Description | Replace Mod for DR277P1, DR480P4 |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 175VAC, 320VAC, 640VAC, 1.1kVAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Number of Poles 1 |
Manufacturer Ditek | Voltage - Continuous Operating (Max) (MCOV) 175VAC, 320VAC, 640VAC, 1.1kVAC |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Case | Voltage - Protection Rating (VPR) 3 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Type 1 | Mounting Type Requires Holder |
Form Module Only | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.00000 | $60.00 |

