New at DigiKey
Surge Protection Device (SPD) 320V MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTK-DR277P1

DigiKey Part Number
2272-DTK-DR277P1-ND
Manufacturer
Ditek
Manufacturer Product Number
DTK-DR277P1
Description
277 VAC DIN Rail Surge Protector
Customer Reference
Detailed Description
Surge Protection Device (SPD) 320V MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
1
Manufacturer
Ditek
Voltage - Continuous Operating (Max) (MCOV)
320V
Series
Current - Short Circuit Rating (SCCR)
200 kA
Packaging
Case
Voltage - Protection Rating (VPR)
1000 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Type 1
Mounting Type
DIN Rail
Form
Base + Module
Approval Agency
CSA, UL
Product Questions and Answers
Additional Resources
In-Stock: 21
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Aim Dynamics
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Case
QuantityUnit PriceExt Price
1$117.33000$117.33