New at DigiKey
Surge Protection Device (SPD) 150V MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTK-120SLR

DigiKey Part Number
2272-DTK-120SLR-ND
Manufacturer
Ditek
Manufacturer Product Number
DTK-120SLR
Description
120VAC Surge Protector / Removal
Customer Reference
Detailed Description
Surge Protection Device (SPD) 150V MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
150V
Manufacturer
Ditek
Current - Discharge (Nom) (8/20µS)
10 kA
Series
Current - Short Circuit Rating (SCCR)
10 kA
Packaging
Case
Voltage - Protection Rating (VPR)
1.2 V
Part Status
Active
Operating Temperature
0°C ~ 40°C
Type
Type 2
Mounting Type
Surface Mount
Form
Base Only
Approval Agency
CSA, UL
Number of Poles
1
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Aim Dynamics
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Case
QuantityUnit PriceExt Price
1$233.33000$233.33