
CTRCFX47L4000A3MSTV1 | |
|---|---|
DigiKey Part Number | 2272-CTRCFX47L4000A3MSTV1-ND |
Manufacturer | Dent Instruments |
Manufacturer Product Number | CTRCFX47L4000A3MSTV1 |
Description | 4000A 15 in window 3m Leads |
Customer Reference | |
Detailed Description | Current Sensor 4000A 1 Channel Rogowski Coil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 131mV/kA | |
Frequency | 50/60Hz | |
Accuracy | ±0.6% | |
Voltage - Supply | 600VAC | |
Operating Temperature | -35°C ~ 60°C | |
Mounting Type | ||
Supplier Device Package | Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $453.33000 | $453.33 |










