
AcuRev-1312-RCT-X0 | |
|---|---|
DigiKey Part Number | 2272-AcuRev-1312-RCT-X0TB-ND |
Manufacturer | |
Manufacturer Product Number | AcuRev-1312-RCT-X0 |
Description | ENERGY MONITOR 0-400V LCD DIN RL |
Customer Reference | |
Detailed Description | Energy Monitor LCD Display DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Accuenergy | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current, Frequency, Voltage, Wattage | |
Measuring Range | 0 ~ 400V | |
Display Type | LCD | |
Output Type | Serial | |
Voltage - Supply | 100 ~ 415VAC, 100 ~ 300VDC | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $239.20000 | $239.20 |


