Current Sensor 600A 1 Channel Current Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4LSF-600A:333mV-2x3(1%)

DigiKey Part Number
2272-4LSF-600A:333mV-2x3(1%)-ND
Manufacturer
Sentran
Manufacturer Product Number
4LSF-600A:333mV-2x3(1%)
Description
2x3" SPLIT-CORE 600A:333mV 1%
Customer Reference
Detailed Description
Current Sensor 600A 1 Channel Current Sensor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Sensing
Mfr
Number of Channels
1
Series
Output
Ratiometric, 0V ~ 0.333V
Packaging
Case
Accuracy
±1%
Part Status
Active
Operating Temperature
-40°C ~ 70°C
For Measuring
AC
Mounting Type
Sensor Type
Product Questions and Answers
Additional Resources
In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Aim Dynamics
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Case
QuantityUnit PriceExt Price
1$153.33000$153.33