4DS-100A:5VDC-1x1(1%)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DS-10A:5VDC-0.5x0.5

DigiKey Part Number
2272-4DS-10A:5VDC-0.5x0.5-ND
Manufacturer
Sentran
Manufacturer Product Number
4DS-10A:5VDC-0.5x0.5
Description
0.5" SPLIT-CORE 10A:5VDC
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Current Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 0V ~ 5V
Operating Temperature
-20°C ~ 55°C
Mounting Type
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Aim Dynamics
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Case
QuantityUnit PriceExt Price
1$64.00000$64.00