
48250601 | |
|---|---|
DigiKey Part Number | 2272-48250601-ND |
Manufacturer | Socomec |
Manufacturer Product Number | 48250601 |
Description | DIRIS A-100 333MV CT RS485 |
Customer Reference | |
Detailed Description | Energy Monitor LCD Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Socomec | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current, Voltage | |
Measuring Range | 90 ~ 690VAC, 0 ~ 7200A | |
Display Type | LCD | |
Voltage - Supply | 115 ~ 600VAC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Plug In Screw Terminals | |
Features | Easy Config System |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,020.15000 | $1,020.15 |

