
48250502 | |
|---|---|
DigiKey Part Number | 2272-48250502-ND |
Manufacturer | Socomec |
Manufacturer Product Number | 48250502 |
Description | DIRIS A40 PROFIBUS 3I 2O |
Customer Reference | |
Detailed Description | Energy Monitor (Power Meter) LCD Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Socomec | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Energy Monitor (Power Meter) | |
Measuring Type | Current, Voltage | |
Measuring Range | 50 ~ 300VAC, 87 ~ 520VAC, 0.1 ~ 7200A | |
Display Type | LCD | |
Output Type | RS485, Modbus RTU, Profibus | |
Voltage - Supply | 110 ~ 400VAC, 120 ~ 300VDC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Plug In Screw Terminals | |
Ingress Protection | IP65 | |
Features | Easy Config System | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,155.28000 | $1,155.28 |

