
3G2NED | |
|---|---|
DigiKey Part Number | 5752-3G2NED-ND |
Manufacturer | |
Manufacturer Product Number | 3G2NED |
Description | CIRCULATOR DROPIN 900-930 MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 900 MHz ~ 930 MHz Circulator 500 W 23dB 1.25 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM Renaissance Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Circulator | |
Frequency | 900 MHz ~ 930 MHz | |
Isolation | 23dB | |
Power - Average Forward | 500 W | |
Insertion Loss | 0.3dB | |
VSWR | 1.25 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $989.09000 | $989.09 |

