2.1 GHz ~ 4.2 GHz SMT Isolator 2 W 15dB 1.5 Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2A5BAD-ROHS

DigiKey Part Number
5752-2A5BAD-ROHS-ND
Manufacturer
Manufacturer Product Number
2A5BAD-ROHS
Description
ISOLATOR, COAXIAL; 2100-4200 MHZ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2.1 GHz ~ 4.2 GHz SMT Isolator 2 W 15dB 1.5 Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM Renaissance Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
Isolator
Frequency
2.1 GHz ~ 4.2 GHz
Isolation
15dB
Power - Average Forward
2 W
Insertion Loss
0.9dB
VSWR
1.5
Connector Type
SMT
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1,939.97000$1,939.97
Manufacturers Standard Package