30 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRB1206S300M4.00FT

DigiKey Part Number
5433-HRB1206S300M4.00FTTR-ND - Tape & Reel (TR)
5433-HRB1206S300M4.00FTCT-ND - Cut Tape (CT)
5433-HRB1206S300M4.00FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRB1206S300M4.00FT
Description
FERRITE BEAD 30 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 10mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
AEM, Inc.
DC Resistance (DCR) (Max)
10mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.051" (1.30mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$212.18000$212.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6$172.17667$1,033.06
12$158.71417$1,904.57
18$151.30056$2,723.41
30$142.41400$4,272.42
42$136.82286$5,746.56
60$131.11350$7,866.81
Manufacturers Standard Package