
HRB0805S300K4.00FT | |
|---|---|
DigiKey Part Number | 5433-HRB0805S300K4.00FTTR-ND - Tape & Reel (TR) 5433-HRB0805S300K4.00FTCT-ND - Cut Tape (CT) 5433-HRB0805S300K4.00FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0805S300K4.00FT |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer AEM, Inc. | DC Resistance (DCR) (Max) 20mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRB0805S300J4.00FT | AEM Hi-Rel | 16 | 5433-HRB0805S300J4.00FTCT-ND | $303.12000 | Parametric Equivalent |
| HRB0805S300M4.00FT | AEM Hi-Rel | 6 | 5433-HRB0805S300M4.00FTCT-ND | $212.18000 | Parametric Equivalent |
| HRB0805S300P4.00FT | AEM Hi-Rel | 35 | 5433-HRB0805S300P4.00FTCT-ND | $176.51000 | Parametric Equivalent |
| BBPY00201209300Y00 | Pulse Electronics | 15,269 | 553-BBPY00201209300Y00CT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $264.56000 | $264.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $214.64167 | $1,287.85 |
| 12 | $197.83667 | $2,374.04 |
| 18 | $188.57944 | $3,394.43 |
| 30 | $177.48267 | $5,324.48 |
| 42 | $170.50000 | $7,161.00 |
| 60 | $163.36917 | $9,802.15 |

