40 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM2822H40A0T

DigiKey Part Number
5673-CM2822H40A0TTR-ND - Tape & Reel (TR)
5673-CM2822H40A0TCT-ND - Cut Tape (CT)
5673-CM2822H40A0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM2822H40A0T
Description
CMF HIGH CURRENT FUSE,125VDC, 40
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
400.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm)
DC Cold Resistance
0.00105 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 882
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.14000$6.14
5$5.09600$25.48
10$4.70300$47.03
50$3.90020$195.01
100$3.59700$359.70
250$3.23008$807.52
500$2.97602$1,488.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.87734$2,877.34
2,000$2.64762$5,295.24
3,000$2.54250$7,627.50
Manufacturers Standard Package