
AF1206F15.0TM | |
|---|---|
DigiKey Part Number | 5673-AF1206F15.0TMTR-ND - Tape & Reel (TR) 5673-AF1206F15.0TMCT-ND - Cut Tape (CT) 5673-AF1206F15.0TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206F15.0TM |
Description | AIRMATRIX FUSE, 32VDC, 15A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 24.5 | |
Approval Agency | cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.08mm) | |
DC Cold Resistance | 0.0035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 5 | $1.15600 | $5.78 |
| 10 | $1.06700 | $10.67 |
| 50 | $0.88500 | $44.25 |
| 100 | $0.81650 | $81.65 |
| 250 | $0.73380 | $183.45 |
| 500 | $0.67664 | $338.32 |
| 1,000 | $0.62366 | $623.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.53751 | $1,881.29 |
| 7,000 | $0.49775 | $3,484.25 |

