
AP14G02K0282 | |
|---|---|
DigiKey Part Number | 4182-AP14G02K0282-ND |
Manufacturer | |
Manufacturer Product Number | AP14G02K0282 |
Description | AC/DC CONVERTER 28V 2000W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 72 A | |
Power (Watts) | ||
Applications | Industrial | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 60°C | |
Features | IP67 | |
Mounting Type | Benchtop | |
Size / Dimension | 18.82" L x 7.60" W x 11.14" H (478.0mm x 193.0mm x 282.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,540.00000 | $9,540.00 |


