


G-462-2 | |
|---|---|
DigiKey Part Number | EAR1159-ND |
Manufacturer | |
Manufacturer Product Number | G-462-2 |
Description | SCREW GROMMET THERMOPLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | - | |
Mounting Hole Diameter | - | |
Head Height | - | |
Material | Thermoplastic | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.67900 | $6.79 |
| 25 | $0.62120 | $15.53 |
| 50 | $0.58520 | $29.26 |
| 100 | $0.55450 | $55.45 |
| 250 | $0.52020 | $130.05 |
| 500 | $0.49812 | $249.06 |
| 1,000 | $0.47875 | $478.75 |

