
G-414-SL20300 | |
|---|---|
DigiKey Part Number | G-414-SL20300-ND |
Manufacturer | |
Manufacturer Product Number | G-414-SL20300 |
Description | SCREW GROMMET SYNTHETIC RUB BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Synthetic Rubber Black |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.375" (9.53mm) 3/8" |
Manufacturer Aearo Technologies LLC, a 3M company | Head Height 0.313" (7.95mm) 5/16" |
Series | Material Synthetic Rubber |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
Head Diameter 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.53418 | $534.18 |

