
NMC-E02-04CSA1 | |
|---|---|
DigiKey Part Number | 2084-NMC-E02-04CSA1-ND |
Manufacturer | |
Manufacturer Product Number | NMC-E02-04CSA1 |
Description | NETWORK APPLIANCE,NMC-E02 4 POE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PCIe Ethernet / PCIe 6.877" x 1.669" (174.70mm x 42.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Ethernet / PCIe | |
Power (Watts) | 120 W | |
Cooling Type | - | |
Size / Dimension | 6.877" x 1.669" (174.70mm x 42.40mm) | |
Form Factor | - | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
Ethernet | RJ45 | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | 0°C ~ 40°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $453.38000 | $453.38 |

