
UNO-2372G-E021AE | |
|---|---|
DigiKey Part Number | UNO-2372G-E021AE-ND |
Manufacturer | |
Manufacturer Product Number | UNO-2372G-E021AE |
Description | SBC 1.91GHZ 1 CORE 4GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.91GHz 1 Core 4GB/0GB RAM Intel Atom E3845 |
Datasheet | Datasheet |
Category | Expansion Site/Bus mPCIe |
Manufacturer Advantech Corporation | RAM Capacity/Installed 4GB/0GB |
Series | Storage Interface 2.5" HDD SATA, mSATA |
Packaging Box | Video Outputs DP, HDMI |
Part Status Obsolete | Ethernet RJ45 (10/100/1000) |
Core Processor Intel Atom E3845 | USB USB 2.0 (3), USB 3.0 (1) |
Speed 1.91GHz | RS-232 (422, 485) 4 |
Number of Cores 1 | Watchdog Timer Yes |
Power (Watts) 30W | Operating Temperature -20°C ~ 60°C |
Size / Dimension 5.910" x 4.130" (150.11mm x 104.92mm) | Base Product Number |
Form Factor Small Size |

