



UNO-127-E22BA | |
|---|---|
DigiKey Part Number | 2084-UNO-127-E22BA-ND |
Manufacturer | |
Manufacturer Product Number | UNO-127-E22BA |
Description | ADVANTECH UNO-100 SERIES ARE DIN |
Customer Reference | |
Detailed Description | Box PC Intel® Atom™ x6413E 3GHz, 4 Core eMMC, 64GB DDR4 (4GB Installed) |
Category | Display Type No Display |
Manufacturer Advantech Corporation | Expansion Type PCIe |
Series | Voltage - Supply 10 ~ 30VDC |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C |
Type Box PC | Ingress Protection IP30 |
Core Processor Intel® Atom™ x6413E 3GHz, 4 Core | Operating System Supports Windows 10/11, Linux |
Storage eMMC, 64GB | Approval Agency BSMI, CCC, CE, FCC, UL |
Memory DDR4 (4GB Installed) |

