Image for RSB-6410CD-PNA1E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSB-6410CD-PNA1E

DigiKey Part Number
RSB-6410CD-PNA1E-ND
Manufacturer
Manufacturer Product Number
RSB-6410CD-PNA1E
Description
SBC 1.0GHZ 2 CORE 1GB/1GB RAM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Single Board Computer 1GHz 2 Core 1GB/1GB RAM ARM Cortex-A9, i.MX6D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM Cortex-A9, i.MX6D
Speed
1GHz
Number of Cores
2
Power (Watts)
8W
Cooling Type
-
Size / Dimension
6.690" x 6.690" (169.92mm x 169.92mm)
Form Factor
Mini-ITX
Expansion Site/Bus
M.2, mPCIe, PCI
RAM Capacity/Installed
1GB/1GB
Storage Interface
-
Video Outputs
HDMI, LVDS, VGA
Ethernet
10/100/1000 Mbps (1)
USB
USB 2.0 (6)
RS-232 (422, 485)
5
Digital I/O Lines
18
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$388.08000$388.08
Manufacturers Standard Package