
PWR-247-CE | |
|---|---|
DigiKey Part Number | 2084-PWR-247-CE-ND |
Manufacturer | |
Manufacturer Product Number | PWR-247-CE |
Description | 100-240V 60W 24V 2.5A POWER SUPP |
Customer Reference | |
Detailed Description | Networking Power Supply For use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Accessory Type | Power Supply | |
For Use With/Related Products | - | |
Base Product Number |

