Direct



EKI-2541MI-AE | |
|---|---|
DigiKey Part Number | EKI-2541MI-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2541MI-AE |
Description | MEDIA CONV 10/100T/X-FIBER OPTIC |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 12 ~ 48VDC | |
Connector Type | RJ45, SC | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP30 | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |


