


AIMB-787G2-00A4U | |
|---|---|
DigiKey Part Number | 2084-AIMB-787G2-00A4U-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-787G2-00A4U |
Description | SBC 3.8GHZ 10 CORE 128GB/0GB RAM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz, 2GHz, 2.3GHz, 2.8GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.8GHz 2/4/6/8/10 Core 128GB/0GB RAM Intel 10th Gen Core i9/i7/i5/i3 Pentium/Celeron LGA1200 |
Datasheet | Datasheet |
Category | Expansion Site/Bus Audio, GPIO, LPC, M.2, PCI, PCIe, SATA, VGA |
Manufacturer Advantech Corporation | RAM Capacity/Installed 128GB/0GB |
Packaging Bulk | Storage Interface M.2, SATA (4), SPI |
Part Status Active | Video Outputs DP, DVI-D, VGA |
Core Processor Intel 10th Gen Core i9/i7/i5/i3 Pentium/Celeron LGA1200 | Ethernet GbE (2) |
Speed 1.8GHz, 2GHz, 2.3GHz, 2.8GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.8GHz | USB USB 2.0 (8), USB 3.2 Gen 1 (4), USB 3.2 Gen 2 (2) |
Number of Cores 2/4/6/8/10 | RS-232 (422, 485) 1 |
Size / Dimension 12.000" x 9.610" (304.80mm x 244.00mm) | Watchdog Timer Yes |
Form Factor ATX | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $628.23000 | $628.23 |

