
AIMB-286G2-00A1E | |
|---|---|
DigiKey Part Number | 2084-AIMB-286G2-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-286G2-00A1E |
Description | SBC 3.7GHZ 2/4/6/8CR 64GB/0GB RM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz ~ 3.7GHz 2/4/6/8 Core 64GB/0GB RAM Intel 8th/9th Gen Core i7/i5/i3/Pentium/Celeron LGA1151 |
Datasheet | Datasheet |
Category | Expansion Site/Bus LAN, M.2, PCIe |
Manufacturer Advantech Corporation | RAM Capacity/Installed 64GB/0GB |
Series | Storage Interface SATA 3.0 (3) |
Packaging Box | Video Outputs DP, DVI, HDMI, LVDS |
Part Status Active | Ethernet 10/100/1000 Mbps (3), RJ45 (2) |
Core Processor Intel 8th/9th Gen Core i7/i5/i3/Pentium/Celeron LGA1151 | USB USB 2.0 (4), USB 3.0 (4) |
Speed 1.8GHz ~ 3.7GHz | RS-232 (422, 485) 6 |
Number of Cores 2/4/6/8 | Digital I/O Lines 16 |
Power (Watts) 35W ~ 65W | Watchdog Timer Yes |
Size / Dimension 6.690" x 6.690" (169.92mm x 169.92mm) | Operating Temperature 0°C ~ 60°C |
Form Factor Mini-ITX | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $468.31000 | $468.31 |

