
AIMB-286FL-00A1E | |
|---|---|
DigiKey Part Number | 2084-AIMB-286FL-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-286FL-00A1E |
Description | SBC 1 CORE 64GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core 64GB/0GB RAM Intel 8th/9th Gen Core i7/i5/i3/Pentium/Celeron LGA1151 |
Datasheet | Datasheet |
Category | Expansion Site/Bus GPIO, M.2, PCIe, SIM, SPI |
Manufacturer Advantech Corporation | RAM Capacity/Installed 64GB/0GB |
Series | Storage Interface M.2, SATA 3.0 (3) |
Packaging Bulk | Video Outputs DP, eDP, HDMI, LVDS |
Part Status Obsolete | Ethernet 10/100/1000 Mbps, GbE (3), RJ45 (3) |
Core Processor Intel 8th/9th Gen Core i7/i5/i3/Pentium/Celeron LGA1151 | USB USB 2.0 (4), USB 3.0 (4) |
Number of Cores 1 | RS-232 (422, 485) 6 |
Cooling Type Fan | Watchdog Timer Yes |
Size / Dimension 6.693" x 6.693" (170.00mm x 170.00mm) | Operating Temperature 0°C ~ 60°C |
Form Factor Mini-ITX | Base Product Number |

