
AIMB-286F-00A1U | |
|---|---|
DigiKey Part Number | 2084-AIMB-286F-00A1U-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-286F-00A1U |
Description | SBC 3.7GHZ 8 CORE 64GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz, 2.1GHz, 2.2GHz, 2.4GHz, 2.6GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.6GHz, 3.7GHz 2/4/6/8 Core 64GB/0GB RAM Intel 8th/9th Gen Core i7/i5/i3/Pentium/Celeron LGA1151 |
Category | Expansion Site/Bus GPIO, LVDS, M.2, PCIe, SATA |
Manufacturer Advantech Corporation | RAM Capacity/Installed 64GB/0GB |
Series | Storage Interface M.2, SATA 3.0 (3) |
Packaging Bulk | Video Outputs DP++, eDP, HDMI, LVDS |
Part Status Active | Ethernet 10/100/1000 Mbps, GbE (2), RJ45 (3) |
Core Processor Intel 8th/9th Gen Core i7/i5/i3/Pentium/Celeron LGA1151 | USB USB 3.0 (4) |
Speed 1.8GHz, 2.1GHz, 2.2GHz, 2.4GHz, 2.6GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.6GHz, 3.7GHz | RS-232 (422, 485) 3 |
Number of Cores 2/4/6/8 | Watchdog Timer Yes |
Size / Dimension 6.690" x 6.690" (170.00mm x 170.00mm) | Operating Temperature 0°C ~ 60°C |
Form Factor Mini-ITX | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $443.94000 | $443.94 |

