
MIO-5850JF-U0A1 | |
|---|---|
DigiKey Part Number | 2084-MIO-5850JF-U0A1-ND |
Manufacturer | |
Manufacturer Product Number | MIO-5850JF-U0A1 |
Description | SBC 2.0GHZ 4 CORE 4GB/32GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz 4 Core 4GB/0GB RAM Intel Celeron J1900 |
Datasheet | Datasheet |
Category | Expansion Site/Bus CAN, I2C, M.2, mPCIe, mSATA, PCIe, SMBus |
Manufacturer Advantech Corporation | RAM Capacity/Installed 4GB/0GB |
Series | Storage Interface eMMC, M.2, mSATA, SATA 3.0 (1) |
Packaging Bulk | Video Outputs DirectX11, HDMI, LVDS, Multi-Display, OpenCL, OpenGL, VGA |
Part Status Active | Ethernet 10/100/1000 Mbps (3), GbE (3), RJ45 (3) |
Core Processor Intel Celeron J1900 | USB USB 2.0 (5), USB 3.0 (1) |
Speed 2GHz | RS-232 (422, 485) 2 |
Number of Cores 4 | Digital I/O Lines 16 |
Cooling Type Heat Sink | Watchdog Timer Yes |
Size / Dimension 5.700" x 4.000" (144.78mm x 101.60mm) | Operating Temperature 0°C ~ 60°C |
Form Factor 3.5" SBC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $826.98000 | $826.98 |

