
96PD-CT241-60A | |
|---|---|
DigiKey Part Number | 2084-96PD-CT241-60A-ND |
Manufacturer | |
Manufacturer Product Number | 96PD-CT241-60A |
Description | CT, CURRENT RATIO 60A/20MA, PRIM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.18000 | $26.18 |

