MFR Recommended

USB-4751-AE | |
|---|---|
DigiKey Part Number | 2084-USB-4751-AE-ND |
Manufacturer | |
Manufacturer Product Number | USB-4751-AE |
Description | MODULE COUNTER/TIMER USB 2.0 |
Customer Reference | |
Detailed Description | Counter/Timer Module USB 2.0 Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Counter/Timer | |
Type | Module | |
Bus Connection | USB 2.0 | |
Front Connection | Rectangular Connector | |
Number of Inputs and Type | 48 - Digital | |
Input Range | 0.8 ~ 2V | |
Input Resolution | - | |
Number of Outputs and Type | 48 - Digital | |
Output Range | 0.5 ~ 3.8V | |
Output Resolution | - | |
Bidirectional Channels | 48 | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | - |


