Image for SQF-SMSM2-8G-S9E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-SMSM2-8G-S9E

DigiKey Part Number
SQF-SMSM2-8G-S9E-ND
Manufacturer
Manufacturer Product Number
SQF-SMSM2-8G-S9E
Description
SSD 8GB MSATA MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 8GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
8GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
mSATA
Speed - Read
123.6MB/s
Speed - Write
41.98MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
50.80mm x 30.00mm x 4.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.