SQR-SD4M-8G2K1SNB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $858.09000

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 6
Unit Price: $60.43000
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: $64.71000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $676.77000

Parametric Equivalent


Terasic Inc.
In Stock: 0
Unit Price: $108.00000
Datasheet
Image for SQR-SD4M-8G2K1SNB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD4M-8G2K1SNB

DigiKey Part Number
SQR-SD4M-8G2K1SNB-ND
Manufacturer
Manufacturer Product Number
SQR-SD4M-8G2K1SNB
Description
MODULE DDR4 SDRAM 8GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
2133
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes